Part Details for 530EA800M000DGR by Skyworks Solutions Inc
Overview of 530EA800M000DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530EA800M000DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530EA800M000DGR-ND
|
DigiKey | XTAL OSC XO 800.0000MHZ LVPECL Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.6018 | Buy Now |
DISTI #
634-530EA800M000DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$23.4700 | Order Now |
DISTI #
530EA800M000DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 530EA800M000DGR
530EA800M000DGR CAD Models
530EA800M000DGR Part Data Attributes
|
530EA800M000DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530EA800M000DGR
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 10MHz Min, 945MHz Max, 800MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 121 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 530EA800M000DGR
This table gives cross-reference parts and alternative options found for 530EA800M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530EA800M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX-5000-HCE-FKCX-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 530EA800M000DGR vs PX-5000-HCE-FKCX-800M0000000 |
PX-5000-HCE-FKCB-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 530EA800M000DGR vs PX-5000-HCE-FKCB-800M0000000 |
PX-5000-HCT-EKCB-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 530EA800M000DGR vs PX-5000-HCT-EKCB-800M0000000 |
530RA800M000DGR | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530EA800M000DGR vs 530RA800M000DGR |
PX-5000-HCC-SKCX-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 530EA800M000DGR vs PX-5000-HCC-SKCX-800M0000000 |
PX-5001-HCE-SKCB-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 530EA800M000DGR vs PX-5001-HCE-SKCB-800M0000000 |
PX-5000-HCE-KKCB-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 530EA800M000DGR vs PX-5000-HCE-KKCB-800M0000000 |
PX-5001-HCE-FKCB-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 530EA800M000DGR vs PX-5001-HCE-FKCB-800M0000000 |
PX-5001-HCT-SKCX-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 530EA800M000DGR vs PX-5001-HCT-SKCX-800M0000000 |
PX-5000-HCT-SKCB-800M0000000 | LVPECL Output Clock Oscillator, 800MHz Nom, ROHS COMPLIANT, J-LEADED PACKAGE-6 | Vectron International | 530EA800M000DGR vs PX-5000-HCT-SKCB-800M0000000 |