There are no models available for this part yet.
Overview of 530FA162M000DGR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 530FA162M000DGR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
530FA162M000DGR-ND
|
DigiKey | XTAL OSC XO 162.0000MHZ LVDS SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3034 | Buy Now | |
DISTI #
634-530FA162M000DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$11.3000 | Order Now | |
DISTI #
530FA162M000DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 530FA162M000DGR by Skyworks Solutions Inc
Part Data Attributes for 530FA162M000DGR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT, SMD, 6 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL
|
Fall Time-Max
|
0.35 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
945 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Frequency-Nom
|
162 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVDS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC6,.2
|
Physical Dimension
|
7.0mm x 5.0mm x 1.85mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
0.35 ns
|
Supply Current-Max
|
98 mA
|
Supply Voltage-Max
|
2.75 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 530FA162M000DGR
This table gives cross-reference parts and alternative options found for 530FA162M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530FA162M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530SA162M000DGR | LVDS Output Clock Oscillator, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FA162M000DGR vs 530SA162M000DGR |
531BB162M000DGR | LVDS Output Clock Oscillator, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FA162M000DGR vs 531BB162M000DGR |
531BB162M000DG | LVDS Output Clock Oscillator, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FA162M000DGR vs 531BB162M000DG |
531NA162M000DGR | LVDS Output Clock Oscillator, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FA162M000DGR vs 531NA162M000DGR |
530NB162M000DGR | LVDS Output Clock Oscillator, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FA162M000DGR vs 530NB162M000DGR |
SDS3823B-162.0000 | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 162MHz Nom, GREEN, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | 530FA162M000DGR vs SDS3823B-162.0000 |
530FB162M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FA162M000DGR vs 530FB162M000DG |
531NB162M000DG | LVDS Output Clock Oscillator, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FA162M000DGR vs 531NB162M000DG |
531SA162M000DG | LVDS Output Clock Oscillator, 162MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530FA162M000DGR vs 531SA162M000DG |
SDS3824B-162.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 162MHz Nom, GREEN, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | 530FA162M000DGR vs SDS3824B-162.0000(T) |
Related Parts for 530FA162M000DGR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors