530FB100M000DGR
Description: LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN

Overview of 530FB100M000DGR by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 530FB100M000DGR by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 530FB100M000DGR-ND
DigiKey XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $10.3929
$10.3929 Buy Now
DISTI # 634-530FB100M000DGR
Mouser Electronics Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant 0
  • 250 $10.2800
  • 500 $10.1900
$10.1900 / $10.2800 Order Now
DISTI # 530FB100M000DGR
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 530FB100M000DGR by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 530FB100M000DGR by Skyworks Solutions Inc

530FB100M000DGR
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
945 MHz
Operating Frequency-Min
10 MHz
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.85mm
Qualification Status
Not Qualified
Rise Time-Max
0.35 ns
Supply Current-Max
98 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 530FB100M000DGR
    Skyworks Solutions Inc
    LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
    VS

Alternate Parts for 530FB100M000DGR

This table gives cross-reference parts and alternative options found for 530FB100M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530FB100M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9365AC-2E1-25N100.000000X LVDS Output Clock Oscillator, 100MHz Nom, QFN-6 SiTime Corporation 530FB100M000DGR vs SIT9365AC-2E1-25N100.000000X
SIT9365AI-2E1-25N100.000000T LVDS Output Clock Oscillator, SiTime Corporation 530FB100M000DGR vs SIT9365AI-2E1-25N100.000000T
530FB100M000DG LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc 530FB100M000DGR vs 530FB100M000DG
530FB100M000BGR LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530FB100M000DGR vs 530FB100M000BGR
SIT9365AC-2E1-25N100.000000T LVDS Output Clock Oscillator, SiTime Corporation 530FB100M000DGR vs SIT9365AC-2E1-25N100.000000T
SIT9365AI-2E1-25N100.000000 LVDS Output Clock Oscillator, SiTime Corporation 530FB100M000DGR vs SIT9365AI-2E1-25N100.000000
SIT9365AC-2E1-25N100.000000Y LVDS Output Clock Oscillator, SiTime Corporation 530FB100M000DGR vs SIT9365AC-2E1-25N100.000000Y
530SB100M000DG LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc 530FB100M000DGR vs 530SB100M000DG
SIT9365AC-2E1-25N100.000000 LVDS Output Clock Oscillator, SiTime Corporation 530FB100M000DGR vs SIT9365AC-2E1-25N100.000000
Part Number Description Manufacturer Compare
EMDS22F2J-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530FB100M000DGR vs EMDS22F2J-100.000M
SIT9121AC-2C1-25E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation 530FB100M000DGR vs SIT9121AC-2C1-25E100.000000
531FB100M000BG LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530FB100M000DGR vs 531FB100M000BG
530FB100M000BGR LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530FB100M000DGR vs 530FB100M000BGR
EMDS12F2J-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530FB100M000DGR vs EMDS12F2J-100.000M
SIT9366AI-2B1-25E100.000000G LVDS Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation 530FB100M000DGR vs SIT9366AI-2B1-25E100.000000G
EMDS12F2H-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 530FB100M000DGR vs EMDS12F2H-100.000MTR
SIT9121AC-2D1-25E100.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation 530FB100M000DGR vs SIT9121AC-2D1-25E100.000000
531FB100M000BGR LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 530FB100M000DGR vs 531FB100M000BGR
SIT9121AI-2B1-25E100.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation 530FB100M000DGR vs SIT9121AI-2B1-25E100.000000

Related Parts for 530FB100M000DGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 530FB100M000DGR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 530FB100M000DGR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 530FB100M000DGR would you like to use for your alert(s)?
  • Please alert me when 530FB100M000DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 530FB100M000DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 530FB100M000DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 530FB100M000DGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 530FB100M000DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 530FB100M000DGR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: