Part Details for 530FB160M000DG by Skyworks Solutions Inc
Overview of 530FB160M000DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 530FB160M000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530FB160M000DG-ND
|
DigiKey | XTAL OSC XO 160.0000MHZ LVDS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$13.4754 | Buy Now |
DISTI #
634-530FB160M000DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-1417 MHz RoHS: Compliant | 0 |
|
$13.2000 / $15.4100 | Order Now |
DISTI #
530FB160M000DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 530FB160M000DG
530FB160M000DG CAD Models
530FB160M000DG Part Data Attributes
|
530FB160M000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
530FB160M000DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 160MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 945 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 530FB160M000DG
This table gives cross-reference parts and alternative options found for 530FB160M000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530FB160M000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531FA160M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 160MHz Nom, | Skyworks Solutions Inc | 530FB160M000DG vs 531FA160M000DG |
SDS3824A-160.0000 | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 160MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | 530FB160M000DG vs SDS3824A-160.0000 |
531SB160M000DGR | LVDS Output Clock Oscillator, 160MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 530FB160M000DG vs 531SB160M000DGR |
531NA160M000DG | LVDS Output Clock Oscillator, 160MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 530FB160M000DG vs 531NA160M000DG |
531SA160M000DGR | LVDS Output Clock Oscillator, 160MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 530FB160M000DG vs 531SA160M000DGR |
531BA160M000DGR | LVDS Output Clock Oscillator, 160MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 530FB160M000DG vs 531BA160M000DGR |
SDS3820A-160.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 160MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | 530FB160M000DG vs SDS3820A-160.0000(T) |
SDS3824E-160.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 160MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | 530FB160M000DG vs SDS3824E-160.0000(T) |
SDS3824B-160.0000 | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 160MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | 530FB160M000DG vs SDS3824B-160.0000 |
530BA160M000DGR | LVDS Output Clock Oscillator, 160MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 530FB160M000DG vs 530BA160M000DGR |