Part Details for 530L104KT16T by Kyocera AVX Components
Overview of 530L104KT16T by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 530L104KT16T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-530L104KT16T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 16V 0.1uF Tol 10% RoHS: Compliant | 278 |
|
$0.7100 / $1.3000 | Buy Now |
DISTI #
530L104KT16T
|
TTI | Silicon RF Capacitors / Thin Film 16V 0.1uF Tol 10% RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 135500 In Stock |
|
$0.2840 / $0.4330 | Buy Now |
DISTI #
530L104KT16T
|
Avnet Asia | Cap Ceramic 0.1uF 16V X7R 10% SMD 0402 125°C T/R (Alt: 530L104KT16T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 530L104KT16T
530L104KT16T CAD Models
530L104KT16T Part Data Attributes
|
530L104KT16T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
530L104KT16T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.508 mm |
Alternate Parts for 530L104KT16T
This table gives cross-reference parts and alternative options found for 530L104KT16T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530L104KT16T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R160-104KPB | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | VENKEL LTD | 530L104KT16T vs C0402X7R160-104KPB |
C0402X7R160-104KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 530L104KT16T vs C0402X7R160-104KGU |
C0402X7R160-104KSND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 530L104KT16T vs C0402X7R160-104KSND |
C0402X7R160-104KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 530L104KT16T vs C0402X7R160-104KGE |
0402X7R104KT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | 530L104KT16T vs 0402X7R104KT7SB |
0402B104K160Y | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | 530L104KT16T vs 0402B104K160Y |
C0402X7R160-104KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 530L104KT16T vs C0402X7R160-104KPE |
0402X7R104KC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | 530L104KT16T vs 0402X7R104KC7AB |
KGM05AR71C104KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 530L104KT16T vs KGM05AR71C104KH |
0402X7R104KW7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | American Technical Ceramics Corp | 530L104KT16T vs 0402X7R104KW7SB |