Part Details for 531-00452 by HellermannTyton
Overview of 531-00452 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045271-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 72 -position, 2mm pitch, 8 column, Vertical Receptacle. | |
10045267-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 8 Column, 72 Position, 2.00mm (0.079in) Pitch | |
87900-452HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 52 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 531-00452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HODS50-PVC-YE
|
TME | Markers, Marking: -, 1.7÷3.6mm, PVC, yellow, -65÷105°C, leaded Min Qty: 1000 | 0 |
|
$0.0309 / $0.0383 | RFQ |