Part Details for 531-40047-5 by Amphenol Corporation
Overview of 531-40047-5 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Price & Stock for 531-40047-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-40047-5
|
Avnet Americas | Conn Type F F 0Hz to 3GHz Solder RA Edge Mount Tin - Bulk (Alt: 531-40047-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-531-40047-5
|
Mouser Electronics | RF Connectors / Coaxial Connectors RIGHT ANGLE PCB JACK RoHS: Compliant | 0 |
|
$6.6700 / $11.1900 | Order Now |
Part Details for 531-40047-5
531-40047-5 CAD Models
531-40047-5 Part Data Attributes
|
531-40047-5
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
531-40047-5
Amphenol Corporation
RF F Connector, 1 Contact(s), Female, Board Mount, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.48 inch | |
Body Depth | 1.3 inch | |
Body Length | 0.437 inch | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN | |
Shell Material | ZINC | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |