Part Details for 531-40051 by Amphenol RF
Overview of 531-40051 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 531-40051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C1290
|
Newark | Rf/Coaxial, G Jack, Straight, 75 Ohm, Solder, Connector Type:G Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:3Ghz Rohs Compliant: Yes |Amphenol Rf 531-40051 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.2400 | Buy Now |
DISTI #
ARF2074-ND
|
DigiKey | CONN G JACK STR 75 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.6655 / $6.6100 | Buy Now |
DISTI #
70142414
|
RS | Connector, RF, G, Straight, PCB Jack, 75 Ohm, Bright Tin/Gold | Amphenol RF 531-40051 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $4.4100 | RFQ |
DISTI #
AMR531-40051
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.0000 / $4.0625 | Buy Now | |
|
Onlinecomponents.com | RF Connector G-Type Straight PCB Jack 75 Ohm RoHS: Compliant |
500 On Order 1 Factory Stock |
|
$3.7900 / $8.6800 | Buy Now |
DISTI #
AMR531-40051
|
Interstate Connecting Components | 0 |
|
$4.0000 / $4.0625 | Buy Now | |
|
Master Electronics | RF Connector G-Type Straight PCB Jack 75 Ohm RoHS: Compliant |
500 On Order 1 Factory Stock |
|
$3.7900 / $8.6800 | Buy Now |
DISTI #
57260.1
|
TestEquity LLC | Amphenol RF 531-40051 RF Connector, G-Type, Straight, Jack, PCB Through Hole, 75 Ohm | 0 |
|
$3.8100 | Buy Now |