-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R3809
|
Newark | F-Type Right Angle Pcb Jack, Bulkhead, 75 Ohm/Individual Bag |Amphenol Rf 531-40156 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ARF3052-ND
|
DigiKey | CONN F JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
103 In Stock |
|
$4.2294 / $7.2500 | Buy Now |
DISTI #
AMR531-40156
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RF Connector F-Type Right Angle PCB Jack Bulkhead 75 Ohm RoHS: Compliant |
964 In Stock 3995 Factory Stock |
|
$4.0800 / $6.8900 | Buy Now |
DISTI #
AMR531-40156
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | F-Type Right Angle Jack PCB 75 Ohm Min Qty: 100 | 2637 |
|
$4.0700 | Buy Now |
|
Master Electronics | RF Connector F-Type Right Angle PCB Jack Bulkhead 75 Ohm RoHS: Compliant |
964 In Stock 3995 Factory Stock |
|
$4.0800 / $6.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy