Part Details for 53100 by Micropac Industries Inc
Overview of 53100 by Micropac Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 53100
53100 CAD Models
53100 Part Data Attributes
|
53100
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
53100
Micropac Industries Inc
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Control Voltage | ||
Input Type | DC | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 4 mm | |
Overall Length | 14 mm |