Part Details for 53100005 -AS by Lapp Group
Overview of 53100005 -AS by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53100005 -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP-53100005
|
TME | Insert for gland, Mat: polyamide, Ø: 5mm, H: 11mm, -40÷100°C Min Qty: 1 | 74 |
|
$0.3850 / $0.6900 | Buy Now |