-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 ROW BOX RECP 60 POS STAG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4821
|
Newark | 2 Row Box Recp 60 Pos Stag |Amp Te Connectivity 531129-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.4000 / $365.2500 | Buy Now |
DISTI #
18H4668
|
Newark | 2 Row Box Recp 60 Pos Stag |Amp Te Connectivity 531129-7 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.8200 | Buy Now |
DISTI #
531129-7-ND
|
DigiKey | CONN RCPT 60POS 0.075 GOLD PCB Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
531129-7
|
Avnet Americas | Conn Box Connector RCP 60 POS 1.91mm Solder Lug ST Panel Mount - Bulk (Alt: 531129-7) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-531129-7
|
Mouser Electronics | Headers & Wire Housings 2 ROW BOX RECP 60 PO RoHS: Not Compliant | 0 |
|
$171.5100 | Order Now |
|
Onlinecomponents.com | RECEPTACLE ASSY, 750 SERIES BOX MILITARY, WITH EXTERNAL KEYING AND SOLDER EYELET CONTACTS | 0 |
|
$161.7300 / $474.6700 | Buy Now |
DISTI #
000000000000939148
|
Sager | Headers & Wire Housings 2 ROW BOX RECP 60 PO | 0 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE ASSY, 750 SERIES BOX MILITARY, WITH EXTERNAL KEYING AND SOLDER EYELET CONTACTS | 0 |
|
$161.7300 / $474.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
531129-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531129-7
TE Connectivity
2 ROW BOX RECP 60 POS STAG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-M55302 | |
Body Breadth | 0.248 inch | |
Body Depth | 0.4 inch | |
Body Length | 3.13 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.125 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | SHRD ENDS | |
Terminal Length | 0.22 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |