Part Details for 531144-4 by TE Connectivity
Overview of 531144-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 531144-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531144-4-ND
|
DigiKey | CONN RCPT 40P 0.075 GOLD EDGE MT Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
531144-4
|
Avnet Americas | Conn Box Connector RCP 40 POS 1.91mm Solder ST Edge Mount - Bulk (Alt: 531144-4) RoHS: Not Compliant Min Qty: 112 Package Multiple: 112 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000939200
|
Sager | Headers & Wire Housings BOX RECP 40 POS C/E | 0 |
|
Buy Now |
Part Details for 531144-4
531144-4 CAD Models
531144-4 Part Data Attributes
|
531144-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531144-4
TE Connectivity
BOX RECP 40 POS C/E
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-M55302 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.248 inch | |
Body Depth | 0.4 inch | |
Body Length | 2.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.125 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED KEY | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 531144-4
This table gives cross-reference parts and alternative options found for 531144-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531144-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-174007-3 | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 531144-4 vs 3-174007-3 |
MMS-120-01-L-DP | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 531144-4 vs MMS-120-01-L-DP |
95231-120 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | Amphenol FCi | 531144-4 vs 95231-120 |
BSW-120-24-L-D-S | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 531144-4 vs BSW-120-24-L-D-S |
EMF-120-01-L-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 531144-4 vs EMF-120-01-L-D |
9140-4500JL | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 531144-4 vs 9140-4500JL |
95242-320BLF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 531144-4 vs 95242-320BLF |
SSQ-120-24-G-D-LL | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 531144-4 vs SSQ-120-24-G-D-LL |
MMS-120-01-T-DP | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 531144-4 vs MMS-120-01-T-DP |
95242-420BLF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 531144-4 vs 95242-420BLF |