Part Details for 5311R30KL.25ST by TT electronics / BI Technologies
Overview of 5311R30KL.25ST by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2925STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 10A 80Mohm DPAK(S)/To-252 | |
10127721-125STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
L77DB25ST | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 25 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for 5311R30KL.25ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-5311R30KL.25ST-ND
|
DigiKey | SINGLE TURN PRECISION POTENTIOME Min Qty: 10 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$1,091.7850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$968.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$894.9700 / $2,236.5000 | Buy Now |
DISTI #
000000000006447549
|
Sager | Precision Potentiometers Min Qty: 1 | 0 |
|
$1,003.5600 | Buy Now |