-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUNT,.200 C/L,LP, 2 POS, SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2411
|
Newark | Shunt Jumper, Body Material:Polyester, Contact Material:Beryllium Copper, Contact Plating:Tin, Leaded Process Compatible:No, No. Of Contacts:2, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 531230-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5090 | Buy Now |
DISTI #
A26234-ND
|
DigiKey | SHUNT .200 C/L LP 2 POS SN Min Qty: 10 Lead time: 22 Weeks Container: Strip |
8640 In Stock |
|
$0.5562 / $1.0020 | Buy Now |
DISTI #
531230-1
|
Avnet Americas | Conn Shunt F 2 POS 5.08mm ST Stick - Bulk (Alt: 531230-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4818 / $0.5277 | Buy Now |
DISTI #
571-531230-1
|
Mouser Electronics | Headers & Wire Housings SHUNT .200 C/L LP 2 RoHS: Compliant | 10078 |
|
$0.5130 / $1.1100 | Buy Now |
|
Future Electronics | 2 Position 5.08 mm Standard Housing Tin-Lead Contact Plating Low Profile Shunt RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.5150 / $0.5350 | Buy Now |
DISTI #
AMP531230-1
|
Heilind Electronics | SHUNT.200 C/LLP 2 POS SN | Americas - 0 in Stock |
|
$0.5624 / $0.5708 | Buy Now |
|
Onlinecomponents.com | SHUNT,.200 C/L,LP, 2 POS, SN | Alternative Product Available |
|
$0.4747 / $1.3002 | Buy Now |
DISTI #
531230-1
|
TTI | Headers & Wire Housings SHUNT .200 C/L LP 2 Min Qty: 10000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.4780 | Buy Now |
DISTI #
AMP531230-1
|
Interstate Connecting Components | SHUNT.200 C/LLP 2 POS SN | 0 |
|
$0.5624 / $0.5708 | Buy Now |
DISTI #
531230-1
|
Avnet Abacus | Conn Shunt F 2 POS 5.08mm ST Stick (Alt: 531230-1) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
531230-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531230-1
TE Connectivity
SHUNT,.200 C/L,LP, 2 POS, SN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GLASS FILLED THERMOPLASTIC, 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |