-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUNT,.200 C/L,LP,2 POS 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2410
|
Newark | Shunt Jumper, 2Way, 5.08Mm, Accessory Type:Shunt, For Use With:Ampmodu 0.64 Square Post, Wire Wrap Post, No. Of Positions:2Positions, Pitch Spacing:5.05Mm, Product Range:-, Body Material:Polyester, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 531230-3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
46Y9438
|
Newark | Jumper (Busbar), Shunt, Shunt, Ampmodu 0.64 Square Post, Wire Wrap Post, 2, 5.05 Mm Rohs Compliant: Yes |Amp Te Connectivity 531230-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.6400 | Buy Now |
DISTI #
A26233-ND
|
DigiKey | SHUNT .200 C/P LP 2 POS 30AU Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1997 / $1.8610 | Buy Now |
DISTI #
531230-3
|
Avnet Americas | Conn Shunt F 2 POS 5.08mm ST Stick - Bulk (Alt: 531230-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1201 | Buy Now |
DISTI #
571-5312303
|
Mouser Electronics | Headers & Wire Housings LOW PROFILE SHUNT RoHS: Compliant | 0 |
|
$1.1900 / $2.5400 | Order Now |
|
Future Electronics | 2 Position 5.08 mm Centerline Open Top Standard Housing Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Box | 0Box |
|
$1.0600 | Buy Now |
DISTI #
AMP531230-3
|
Heilind Electronics | SHUNT.200 C/LLP2 POS 30AU | Americas - 0 in Stock |
|
$0.9772 / $1.3960 | Buy Now |
|
Onlinecomponents.com | SHUNT,.200 C/L,LP,2 POS 30AU RoHS: Compliant |
4444 On Order |
|
$1.0100 / $2.0200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
531230-3
|
TTI | Headers & Wire Housings LOW PROFILE SHUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
531230-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531230-3
TE Connectivity
SHUNT,.200 C/L,LP,2 POS 30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GLASS FILLED THERMOPLASTIC, 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |