Part Details for 53124-1 by MISC
Results Overview of 53124-1 by MISC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
53124-1 Information
53124-1 by MISC is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 63453-124TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
| 63453-124LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131936</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, Minitek II VCC (HTP), PCB Mounted Receptacle , Vertical , Through Hole, Top Entry, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
| 68653-124HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 24 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 53124-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 80 |
|
$0.3110 / $0.6910 | Buy Now |