Part Details for 5313505 by Winchester Interconnect
Overview of 5313505 by Winchester Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5313505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
991-1072-ND
|
DigiKey | CONN ADAPT TNC PLUG TO BNC JACK Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com |
69 In Stock |
|
$4.3100 / $20.0500 | Buy Now | |
|
Master Electronics |
69 In Stock |
|
$4.3100 / $20.0500 | Buy Now |
Part Details for 5313505
5313505 CAD Models
5313505 Part Data Attributes:
|
5313505
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
5313505
Winchester Interconnect
CONN ADAPT TNC PLUG TO BNC JACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-TNC | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
Filter Feature | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |