-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HI CURRENT ASSY 6 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531353-5-ND
|
DigiKey | CONN EDGE DUAL FMALE 6POS 0.312 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
531353-5
|
Avnet Americas | Conn Card Edge SKT 6 POS 7.92mm Solder ST Thru-Hole - Bulk (Alt: 531353-5) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HI CURRENT ASSY 6 POS | 0 |
|
$10.2900 / $28.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 800 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | 640 |
|
$8.4000 / $16.0000 | Buy Now | |
DISTI #
531353-5
|
Avnet Americas | Conn Card Edge SKT 6 POS 7.92mm Solder ST Thru-Hole - Bulk (Alt: 531353-5) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | HI CURRENT ASSY 6 POS | 0 |
|
$10.2900 / $28.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
531353-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531353-5
TE Connectivity
HI CURRENT ASSY 6 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.437 inch | |
Body Depth | 0.937 inch | |
Body Length | 2.908 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.12 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Pitch | 0.312 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 7.92 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 531353-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531353-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-531353-5 | Card Edge Connector, 6 Contact(s), Female, Straight, Solder Terminal | TE Connectivity | 531353-5 vs 5-531353-5 |