Part Details for 531415-8 by TE Connectivity
Overview of 531415-8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 531415-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 17 |
|
Buy Now |
Part Details for 531415-8
531415-8 CAD Models
531415-8 Part Data Attributes
|
531415-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531415-8
TE Connectivity
EDGE CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,0.1 PITCH,WRAP POST TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CLOSED END, TERMINATION | |
Body Breadth | 0.44 inch | |
Body Depth | 0.85 inch | |
Body Length | 5.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.58 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 |
Alternate Parts for 531415-8
This table gives cross-reference parts and alternative options found for 531415-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531415-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-2-049-1-NFX-BR1 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 531415-8 vs 185-2-049-1-NFX-BR1 |
185-2-049-1-NFX-BR0 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 531415-8 vs 185-2-049-1-NFX-BR0 |
185-1-049-1-NFX-BR1 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 531415-8 vs 185-1-049-1-NFX-BR1 |
185-2-049-1-NFX-BT0 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 531415-8 vs 185-2-049-1-NFX-BT0 |
185-2-049-1-NFX-BT1 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 531415-8 vs 185-2-049-1-NFX-BT1 |
185-1-049-1-NFX-BT0 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 531415-8 vs 185-1-049-1-NFX-BT0 |
DIN-16FS-S22-A2C2 | Board Euro Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Beige Insulator | Adam Technologies Inc | 531415-8 vs DIN-16FS-S22-A2C2 |
DIN-16FS-S22-A2C1 | Board Euro Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Beige Insulator | Adam Technologies Inc | 531415-8 vs DIN-16FS-S22-A2C1 |
DIN-16FS-S22-A1C1 | Board Euro Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Locking, Beige Insulator | Adam Technologies Inc | 531415-8 vs DIN-16FS-S22-A1C1 |