Part Details for 531810-4 by TE Connectivity
Overview of 531810-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 531810-4
531810-4 CAD Models
531810-4 Part Data Attributes
|
531810-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531810-4
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,40 CONTACTS,SKT,0.075 PITCH,SOLDER TERMINAL,HOLE .087-.098
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.248 inch | |
Body Depth | 0.4 inch | |
Body Length | 2.38 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Terminal Length | 0.22 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 40 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |