Part Details for 531812-3 by TE Connectivity
Overview of 531812-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 531812-3
531812-3 CAD Models
531812-3 Part Data Attributes
|
531812-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
531812-3
TE Connectivity
30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.248 inch | |
Body Depth | 0.4 inch | |
Body Length | 2.005 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.125 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 531812-3
This table gives cross-reference parts and alternative options found for 531812-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531812-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
534195-1 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 531812-3 vs 534195-1 |
530777-1 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 531812-3 vs 530777-1 |
BCS-115-H-D-PE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 531812-3 vs BCS-115-H-D-PE |
76314-215 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | 531812-3 vs 76314-215 |
533603-1 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 531812-3 vs 533603-1 |
1-147103-5 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 531812-3 vs 1-147103-5 |
530778-1 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | 531812-3 vs 530778-1 |
BCS-115-F-D-DE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 531812-3 vs BCS-115-F-D-DE |
SSQ-115-01-G-D-LL | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 531812-3 vs SSQ-115-01-G-D-LL |
SSW-115-02-L-D | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 531812-3 vs SSW-115-02-L-D |