Part Details for 531GB121M000BG by Silicon Laboratories Inc
Overview of 531GB121M000BG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 531GB121M000BG
531GB121M000BG CAD Models
531GB121M000BG Part Data Attributes
|
531GB121M000BG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
531GB121M000BG
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 121MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 121 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 531GB121M000BG
This table gives cross-reference parts and alternative options found for 531GB121M000BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531GB121M000BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531GB121M000DGR | CMOS Output Clock Oscillator, 121MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531GB121M000BG vs 531GB121M000DGR |
530GB121M000DG | CMOS Output Clock Oscillator, 121MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531GB121M000BG vs 530GB121M000DG |
530GB121M109DGR | CMOS Output Clock Oscillator, 121.109MHz Nom, | Skyworks Solutions Inc | 531GB121M000BG vs 530GB121M109DGR |
530GB121M000BGR | CMOS Output Clock Oscillator, 121MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531GB121M000BG vs 530GB121M000BGR |
531TB121M000DGR | CMOS Output Clock Oscillator, 121MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531GB121M000BG vs 531TB121M000DGR |
531GB121M000DG | CMOS Output Clock Oscillator, 121MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531GB121M000BG vs 531GB121M000DG |
531TB121M000BGR | CMOS Output Clock Oscillator, 121MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531GB121M000BG vs 531TB121M000BGR |
531GB121M000BGR | CMOS Output Clock Oscillator, 121MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531GB121M000BG vs 531GB121M000BGR |
531TB121M000DG | CMOS Output Clock Oscillator, 121MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531GB121M000BG vs 531TB121M000DG |
531TB121M000BG | CMOS Output Clock Oscillator, 121MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531GB121M000BG vs 531TB121M000BG |