Part Details for 531PA010M000DGR by Silicon Laboratories Inc
Overview of 531PA010M000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Part Details for 531PA010M000DGR
531PA010M000DGR CAD Models
531PA010M000DGR Part Data Attributes:
|
531PA010M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
531PA010M000DGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 531PA010M000DGR
This table gives cross-reference parts and alternative options found for 531PA010M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531PA010M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530CA010M000DGR | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 531PA010M000DGR vs 530CA010M000DGR |
CO4305S-10.000-EXT-T-TR | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMALL PACKAGE-4 | Raltron Electronics Corporation | 531PA010M000DGR vs CO4305S-10.000-EXT-T-TR |
531PA010M000DG | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 531PA010M000DGR vs 531PA010M000DG |
VC-820-EAE-KAAN-10M0000000 | CMOS Output Clock Oscillator, 10MHz Nom, CMOS | Microchip Technology Inc | 531PA010M000DGR vs VC-820-EAE-KAAN-10M0000000 |
SM99321C2E@10.000000MHZ | CMOS Output Clock Oscillator, 10MHz Nom | MMD | 531PA010M000DGR vs SM99321C2E@10.000000MHZ |
SM99421C7A@10.000000MHZ | CMOS Output Clock Oscillator, 10MHz Nom | MMD | 531PA010M000DGR vs SM99421C7A@10.000000MHZ |
SM99421C2A@10.000000MHZ | CMOS Output Clock Oscillator, 10MHz Nom | MMD | 531PA010M000DGR vs SM99421C2A@10.000000MHZ |
531PA10M0000BG | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 531PA010M000DGR vs 531PA10M0000BG |
SM99321C2A@10.000000MHZ | CMOS Output Clock Oscillator, 10MHz Nom | MMD | 531PA010M000DGR vs SM99321C2A@10.000000MHZ |
SM99221C2A@10.000000MHZ | CMOS Output Clock Oscillator, 10MHz Nom | MMD | 531PA010M000DGR vs SM99221C2A@10.000000MHZ |