Part Details for 531BC312M500DG by Silicon Laboratories Inc
Overview of 531BC312M500DG by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for 531BC312M500DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0705
|
Newark | Osc, 312.5Mhz, ±20Ppm, 3.3V, Smd, Frequency Nom:312.5Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Si531 Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Silicon Labs 531BC312M500DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |
Part Details for 531BC312M500DG
531BC312M500DG CAD Models
531BC312M500DG Part Data Attributes
|
531BC312M500DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
531BC312M500DG
Silicon Laboratories Inc
LVDS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Manufacturer Series | SI531 | |
Oscillator Type | LVDS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |