Part Details for 531BC312M500DG by Skyworks Solutions Inc
Overview of 531BC312M500DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for 531BC312M500DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2700-ND
|
DigiKey | XTAL OSC XO 312.5000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
41 In Stock |
|
$29.0690 / $32.7800 | Buy Now |
DISTI #
634-531BC312M500DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-1417 MHz RoHS: Compliant | 73 |
|
$28.9000 / $32.7800 | Buy Now |
DISTI #
531BC312M500DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 531BC312M500DG
531BC312M500DG CAD Models
531BC312M500DG Part Data Attributes
|
531BC312M500DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
531BC312M500DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Operating Frequency-Nom | 312.5 MHz | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |