Part Details for 532-51042 - LF 100 A WD-24-KFL5-65 by Sensopart
Overview of 532-51042 - LF 100 A WD-24-KFL5-65 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for 532-51042 - LF 100 A WD-24-KFL5-65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-532-51042-LF100AWD-24-KFL5-65-ND
|
DigiKey | SURFACE LIGHT, 100 MM, WHITE, DI Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$1,172.0000 | Buy Now |