Part Details for 532-AG11D-ES by ABB Installation Products Inc
Overview of 532-AG11D-ES by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 532-AG11D-ES
532-AG11D-ES CAD Models
532-AG11D-ES Part Data Attributes:
|
532-AG11D-ES
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
532-AG11D-ES
ABB Installation Products Inc
IC Socket, DIP32, 32 Contact(s),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | THERMOPLASTIC POLYESTER | |
Number of Contacts | 32 |