Part Details for 532012-2 by TE Connectivity
Overview of 532012-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 532012-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532012-2
|
Avnet Americas | Conn IP67 PCB Connector PIN 9 POS Solder ST Thru-Hole 9Terminal 1Port - Bulk (Alt: 532012-2) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000939383
|
Sager | Headers & Wire Housings 3 ROW BOX PIN 180 POS R/A KEY | 0 |
|
Buy Now |
Part Details for 532012-2
532012-2 CAD Models
532012-2 Part Data Attributes
|
532012-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532012-2
TE Connectivity
HEADER CONNECTOR,PCB MNT,180 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.75 inch | |
Body Length | 6.75 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 | |
Withdrawl Force-Min | .0278 N |
Alternate Parts for 532012-2
This table gives cross-reference parts and alternative options found for 532012-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532012-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-532012-2 | HEADER CONNECTOR,PCB MNT,180 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | 532012-2 vs 5-532012-2 |