Part Details for 5321-BCE-T-070-000 by TE Connectivity
Overview of 5321-BCE-T-070-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7532-101NEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7532-101 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, RoHS, halogen-free | |
MLC7532-101NEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 5321-BCE-T-070-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS5321-BCE-T-070-000
|
Heilind Electronics | 70MBAR DIFFENTIAL SENSOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS5321-BCE-T-070-000
|
Interstate Connecting Components | 70MBAR DIFFENTIAL SENSOR | 0 |
|
Buy Now | |
DISTI #
5321-BCE-T-070-000
|
Avnet Abacus | Pressure Sensor 70mbar Differential 16-Pin SOIC T/R (Alt: 5321-BCE-T-070-000) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |