Part Details for 53210A/010/201 by Keysight Technologies
Overview of 53210A/010/201 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53210A/010/201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2302211558385645
|
TestEquity LLC | Keysight 53210A/010/201 RF Frequency Counter, 350 MHz, OCXO Timebase, Rear Inputs, 53200 Series | 0 |
|
$5,250.0000 | Buy Now |