There are no models available for this part yet.
Overview of 53212-0545 by Accurate Screw Machine
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85853-2125LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod | |
379-5321-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 8MM, 100MΩ, w/lossy | |
515903532129311LF | Amphenol Communications Solutions | 32 pin style D female Straight spill |
Price & Stock for 53212-0545 by Accurate Screw Machine
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 100 |
|
Buy Now |