Part Details for 5321R5KL2.0 by BEI Sensors
Overview of 5321R5KL2.0 by BEI Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5321R5KL2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1223-ND
|
DigiKey | SENSOR ROTARY 250 DEG SOLDER LUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0250 / $18.1600 | Buy Now |
DISTI #
70029095
|
RS | Potentiometer Conductive Plastic 0.025 W 0.875 Inch Shaft 5 kOhms 5320 Series | Sensata - BEI Sensors 5321R5KL2.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3700 / $20.4300 | RFQ |
DISTI #
BEI5321R5KL2.0
|
Heilind Electronics | POTENTIOMETER | Americas - 0 in Stock37 On Order |
|
$17.9386 / $19.6128 | Buy Now |
|
Onlinecomponents.com | Single-Turn CP Panel Pot RoHS: Compliant |
50 On Order |
|
$17.9100 / $29.9700 | Buy Now |
DISTI #
000000000005543975
|
Sager | Industrial Motion & Position Sensors 5K OHM 2% Min Qty: 1 | 3 |
|
$16.7100 / $18.1600 | Buy Now |
|
Master Electronics | Single-Turn CP Panel Pot RoHS: Compliant |
50 On Order |
|
$17.9100 / $29.9700 | Buy Now |
Part Details for 5321R5KL2.0
5321R5KL2.0 CAD Models
5321R5KL2.0 Part Data Attributes
|
5321R5KL2.0
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
5321R5KL2.0
BEI Sensors
Potentiometric Sensor, 240deg Max, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Additional Feature | DUST RESISTANT IP66/IP67 | |
Body Breadth | 15.9 mm | |
Body Length or Diameter | 17.7 mm | |
Housing | NYLON | |
Linearity (%) | 2 % | |
Measurement Range-Max (deg) | 240 deg | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Termination Type | SOLDER |