Part Details for 53220A/900/PLG by Keysight Technologies
Overview of 53220A/900/PLG by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53220A/900/PLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-53220A-UKEU
|
Mouser Electronics | Frequency Counters Universal Counter/Timer, 350MHz,12 digits/s, 100ps, LAN,USB,GPIB, UK/EU Pwr Cord | 0 |
|
$3,881.0000 | Order Now |