Part Details for 53243 by HELUKABEL
Results Overview of 53243 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53243
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
N2XCH-21X2.5/6
|
TME | Wire, N2XCH, 21x2.5mm2, wire, Cu, LSZH, black, 600V,1000V Min Qty: 1 | 0 |
|
$22.2200 / $35.0700 | RFQ |
Part Details for 53243
53243 CAD Models
53243 Part Data Attributes
|
|
53243
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
53243
HELUKABEL
Wire And Cable, 21 Conductor(s), 14AWG, 600V, Power Cable,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Power Stations | |
| Approvals | Ce; Din; Eac; Vde | |
| Conductor Material | Bare Copper | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 2.5 Mm2 | |
| DIN Conformance | Yes | |
| Diameter | 25.2 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polyethylene | |
| Jacket Material | Polyethylene | |
| MIL Conformance | No | |
| Number of Conductors | 21 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -30 °C | |
| Rated Voltage | 600 V | |
| Shielding | Yes | |
| Wire Gauge | 14 Awg | |
| Wire and Cable Name | Power Cable |