-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 4 ROW 140 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9700
|
Newark | Hdi Pin Assy 4 Row 140 Pos |Amp Te Connectivity 532436-4 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3300 | Buy Now |
DISTI #
532436-4-ND
|
DigiKey | CONN HEADER HD 140POS PCB Min Qty: 1050 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.3954 | Buy Now |
DISTI #
532436-4
|
Avnet Americas | Conn HDI PL 140 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 532436-4) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 175 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$30.4871 | Buy Now |
DISTI #
571-532436-4
|
Mouser Electronics | High Speed / Modular Connectors HDI PIN ASSY 4 ROW 140 POS RoHS: Not Compliant | 0 |
|
$37.1100 | Order Now |
DISTI #
73776198
|
RS | HDI PIN ASSY 4 ROW 140 POS, PCB Headers and Receptacles | TE Connectivity 532436-4 Min Qty: 1050 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1500 | RFQ |
DISTI #
AMP532436-4
|
Heilind Electronics | HDI PIN ASSY 4 ROW 140 POS | Americas - 0 in Stock |
|
$37.1408 | Buy Now |
|
Onlinecomponents.com | HDI PIN ASSY 4 ROW 140 POS | 0 |
|
$31.9900 / $93.7700 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 140 CONTACT(S), 4 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 5 |
|
$17.5500 | Buy Now |
DISTI #
532436-4
|
TTI | High Speed / Modular Connectors HDI PIN ASSY 4 ROW 140 POS Min Qty: 1050 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$31.6100 | Buy Now |
DISTI #
AMP532436-4
|
Interstate Connecting Components | HDI PIN ASSY 4 ROW 140 POS | 0 |
|
$37.1408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532436-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532436-4
TE Connectivity
HDI PIN ASSY 4 ROW 140 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.462 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 532436-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532436-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5532448-4 | ASSY,PIN,VERTICAL,HDI,LEAD-FRE | TE Connectivity | 532436-4 vs 5532448-4 |