-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 4 ROW 200 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5923
|
Newark | High Speed/Modular Conn Hdi Pin Assy 4 Row 200 |Amp Te Connectivity 532448-7 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$50.9000 | Buy Now |
DISTI #
532448-7
|
Avnet Americas | Conn HDI PL 200 POS 2.54mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 532448-7) RoHS: Not Compliant Min Qty: 280 Package Multiple: 4 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$46.0362 | Buy Now |
DISTI #
571-532448-7
|
Mouser Electronics | High Speed / Modular Connectors HDI PIN ASSY 4 ROW 200 POS RoHS: Compliant | 0 |
|
$48.9000 | Order Now |
DISTI #
73776213
|
RS | HDI PIN ASSY 4 ROW 200 POS, PCB Headers and Receptacles | TE Connectivity 532448-7 Min Qty: 280 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$61.4800 | RFQ |
|
Onlinecomponents.com | HDI PIN ASSY 4 ROW 200 POS |
50 Partner Stock |
|
$54.1500 / $75.4500 | Buy Now |
DISTI #
20937051
|
Verical | Conn HDI PL 200 POS 2.54mm Press Fit ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 | Americas - 48 |
|
$47.4600 / $50.2600 | Buy Now |
|
Bristol Electronics | 435 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 405 |
|
$44.2800 / $54.0000 | Buy Now |
|
Quest Components | 324 |
|
$47.2500 / $58.5000 | Buy Now | |
DISTI #
532448-7
|
TTI | High Speed / Modular Connectors HDI PIN ASSY 4 ROW 200 POS Min Qty: 280 Package Multiple: 4 Container: Tube | Americas - 0 |
|
$47.0000 / $47.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532448-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532448-7
TE Connectivity
HDI PIN ASSY 4 ROW 200 POS
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.58 inch | |
Body Depth | 0.462 inch | |
Body Length | 5.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |