Part Details for 5325-W by Leviton Manufacturing Co
Overview of 5325-W by Leviton Manufacturing Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5325-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71692822
|
RS | Duplex Receptacle, 15 A/125 VAC, 12-14AWG, Screw Terminal, 5300 Series | Leviton 5325-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$3.8800 / $4.5100 | Buy Now |
|
Onlinecomponents.com | 15 Amp Decora Duplex Outlet RoHS: Compliant |
650 In Stock |
|
$2.3300 / $3.5400 | Buy Now |
|
Master Electronics | 15 Amp Decora Duplex Outlet RoHS: Compliant |
650 In Stock |
|
$2.3300 / $3.5400 | Buy Now |