-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2718
|
Newark | Rf Connectors/Coaxial Connectors Rbd-50-M-02 |Raychem Te Connectivity 532505-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1700 | Buy Now |
DISTI #
532505-000
|
Avnet Americas | Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 532505-000) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$51.1176 / $61.5144 | Buy Now |
DISTI #
RYCRBD-50-M-02
|
Heilind Electronics | RF ONE-STEP BNC/TNC CONNE | Americas - 0 in Stock |
|
$52.8955 / $64.6568 | Buy Now |
|
Onlinecomponents.com | RBD-50-M-02 | 0 |
|
$53.0700 / $145.3500 | Buy Now |
DISTI #
532505-000
|
Avnet Americas | Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 532505-000) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$51.1176 / $61.5144 | Buy Now |
DISTI #
532505-000
|
Avnet Americas | Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 532505-000) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$51.1176 / $61.5144 | Buy Now |
DISTI #
RYCRBD-50-M-02
|
Interstate Connecting Components | RF ONE-STEP BNC/TNC CONNE | 0 |
|
$52.8955 / $64.6568 | Buy Now |
DISTI #
TE Connectivity 532505-000
|
PEI Genesis | RBD-50-M-02 | 0 |
|
Buy Now | |
|
Master Electronics | RBD-50-M-02 | 0 |
|
$53.0700 / $145.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
532505-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532505-000
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLES CABLES: RG-58; RG-141; RG-142; RG-303; RG-400 | |
Body/Shell Style | JACK | |
Cable Types | RG 303, RG 141, RG 58, RG 142, RG 400 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |