Part Details for 532505-1 by TE Connectivity
Overview of 532505-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 532505-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 532505-1 | 10 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | 532505-1 | 2 |
|
$6.1200 / $9.1800 | Buy Now |
|
Quest Components | 532505-1 | 84 |
|
$5.8500 / $13.5000 | Buy Now |
|
Quest Components | 532505-1 | 52 |
|
$8.3250 / $13.5000 | Buy Now |
|
Quest Components | 532505-1 | 2 |
|
$18.6913 / $20.0264 | Buy Now |
|
Quest Components | 532505-1 | 8 |
|
$19.4000 / $21.8250 | Buy Now |
|
Quest Components | 532505-1 | 128 |
|
$7.4250 / $13.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for 532505-1
532505-1 CAD Models
532505-1 Part Data Attributes
|
532505-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
532505-1
TE Connectivity
CONNECTOR, 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for 532505-1
This table gives cross-reference parts and alternative options found for 532505-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532505-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
533401 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | ERNI | 532505-1 vs 533401 |
2-650473-5 | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | TE's AMP | 532505-1 vs 2-650473-5 |
533402 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | ERNI | 532505-1 vs 533402 |
532505-1 | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | TE's AMP | 532505-1 vs 532505-1 |
53318-0961 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 532505-1 vs 53318-0961 |
532505-2 | 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | TE's AMP | 532505-1 vs 532505-2 |
53318-0963 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 532505-1 vs 53318-0963 |
650913-9 | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | TE Connectivity | 532505-1 vs 650913-9 |
43-1962 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug | Cinch Connectivity Solutions | 532505-1 vs 43-1962 |
53318-0962 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | 532505-1 vs 53318-0962 |