-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Detent, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.00mm Pitch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 3 Circuits RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 930 |
|
$0.2412 / $0.8040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53253-0310
Molex
Buy Now
Datasheet
|
Compare Parts:
53253-0310
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Detent, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | DOVETAILED MATING GUIDES | |
Body Breadth | 0.144 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53253-0310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53253-0310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53253-0318 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0310 vs 53253-0318 |
53253-0314 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0310 vs 53253-0314 |
53253-0350 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, LEAD FREE | Molex | 53253-0310 vs 53253-0350 |
53253-0312 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0310 vs 53253-0312 |
53253-0319 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0310 vs 53253-0319 |
53253-0313 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0310 vs 53253-0313 |