Part Details for 53253-0512 by Molex
Overview of 53253-0512 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 53253-0512
53253-0512 CAD Models
53253-0512 Part Data Attributes
|
53253-0512
Molex
Buy Now
Datasheet
|
Compare Parts:
53253-0512
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 53253-0512
This table gives cross-reference parts and alternative options found for 53253-0512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53253-0512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0532530580 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 53253-0512 vs 0532530580 |
53253-0519 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0512 vs 53253-0519 |
53253-0513 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0512 vs 53253-0513 |
53253-0518 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0512 vs 53253-0518 |
53253-0511 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 53253-0512 vs 53253-0511 |
53253-0570 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, LEAD FREE | Molex | 53253-0512 vs 53253-0570 |