-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-53253-0570
|
TME | Socket, wire-board, male, Micro-Latch, 2mm, PIN: 5, THT, on PCBs, 2A Min Qty: 15 | 0 |
|
$0.2110 / $0.3010 | RFQ |
DISTI #
532530570
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Tray (Alt: 532530570) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Abacus - 4000 |
|
Buy Now | |
DISTI #
532530570
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Tray (Alt: 532530570) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Plugin,P=2mm Wire To Board / Wire To Wire Connector ROHS | 19170 |
|
$0.0785 / $0.1206 | Buy Now |
DISTI #
1355890
|
element14 Asia-Pacific | CONNECTOR, HEADER, 5POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3332 / $0.3699 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Tray, Hdr Str RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1965 / $0.2112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy