Part Details for 532534-5 by TE's AMP
Overview of 532534-5 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 532534-5
532534-5 CAD Models
532534-5 Part Data Attributes
|
532534-5
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
532534-5
TE's AMP
160 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 |
Alternate Parts for 532534-5
This table gives cross-reference parts and alternative options found for 532534-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 532534-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50009-3040P | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 532534-5 vs 50009-3040P |
50009-5040L | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 532534-5 vs 50009-5040L |
94523-5040B | Board Connector, 160 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 532534-5 vs 94523-5040B |
50130-A40J | Board Connector, 160 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 532534-5 vs 50130-A40J |
60001-1040J | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 532534-5 vs 60001-1040J |
60001-A040J | Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 532534-5 vs 60001-A040J |
51145-1040H | Board Connector, 160 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 532534-5 vs 51145-1040H |
50726-1040S | Board Connector, 160 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 532534-5 vs 50726-1040S |
50130-A40S | Board Connector, 160 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 532534-5 vs 50130-A40S |
50726-3040H | Board Connector, 160 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 532534-5 vs 50726-3040H |