Part Details for 53254-0713 by Molex
Overview of 53254-0713 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 53254-0713
53254-0713 CAD Models
53254-0713 Part Data Attributes
|
53254-0713
Molex
Buy Now
Datasheet
|
Compare Parts:
53254-0713
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 53254-0713
This table gives cross-reference parts and alternative options found for 53254-0713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53254-0713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53254-0710 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Detent, Receptacle, | Molex | 53254-0713 vs 53254-0710 |
53254-0712 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 53254-0713 vs 53254-0712 |
53254-0750 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Molex | 53254-0713 vs 53254-0750 |
53254-0714 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 53254-0713 vs 53254-0714 |
53254-0719 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 53254-0713 vs 53254-0719 |