-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.138 inch Pitch, Press Fit Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53258-0920
Molex
Buy Now
Datasheet
|
Compare Parts:
53258-0920
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.138 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PAKAGING | |
Body Breadth | 0.299 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.323 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 3.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0278 N |
This table gives cross-reference parts and alternative options found for 53258-0920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53258-0920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55456-0910 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, | Molex | 53258-0920 vs 55456-0910 |
53325-0910 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Detent, Receptacle | Molex | 53258-0920 vs 53325-0910 |
55456-0930 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, | Molex | 53258-0920 vs 55456-0930 |
90648-1009 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Molex | 53258-0920 vs 90648-1009 |
68325-0009 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | 53258-0920 vs 68325-0009 |
68325-0156 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | 53258-0920 vs 68325-0156 |
68325-0107 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | 53258-0920 vs 68325-0107 |
53254-0950 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Molex | 53258-0920 vs 53254-0950 |