-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.138 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M6802
|
Newark | Header Connector, pcb Mount, recept,5 Contacts, pin,0.138 Pitch, compliant Fit Terminal, locking |Molex 53259-0529 (Alternate Part Number: 822348135103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 418 |
|
$0.8980 / $1.3400 | Buy Now |
DISTI #
59J0213
|
Newark | Header Connector, pcb Mount, recept,5 Contacts, pin,0.138 Pitch, compliant Fit Terminal, locking |Molex 53259-0529 (Alternate Part Number: 822348135103 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7240 | Buy Now |
DISTI #
0532590529
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 3.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0532590529) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.6581 / $0.7962 | Buy Now |
DISTI #
538-53259-0529
|
Mouser Electronics | Headers & Wire Housings 3.5 WtB Wafer Assy R B Wafer Assy RA 5Ckt RoHS: Compliant | 30 |
|
$0.6070 / $1.3000 | Buy Now |
|
Onlinecomponents.com | 3.50mm Pitch Header, Right Angle, Lead-Free, 5 Circuits, Brass (CuZn) Contact RoHS: Compliant |
418 Partner Stock |
|
$0.5920 / $0.7960 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.138 INCH PITCH, SOLDER TERMINAL, LOCKING, RECEPTACLE | 2829 |
|
$0.7830 / $2.0880 | Buy Now |
DISTI #
0532590529
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 3.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0532590529) RoHS: Compliant Min Qty: 4800 Package Multiple: 1600 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.6581 / $0.7962 | Buy Now |
|
Chip1Cloud | 3.5 WTB WAFER ASSY RA 5CKT | 3400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3537 |
|
$0.7655 / $0.9808 | Buy Now | |
DISTI #
1508498
|
element14 Asia-Pacific | CONNECTOR, HEADER, 5POS, 1ROW, 3.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2234 / $0.2558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53259-0529
Molex
Buy Now
Datasheet
|
Compare Parts:
53259-0529
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.138 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & TRAY PACKAGE | |
Board Mounting Option | PEG | |
Body Breadth | 0.311 inch | |
Body Depth | 0.559 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 53259-0529. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53259-0529, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53259-0520 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking | Molex | 53259-0529 vs 53259-0520 |