-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.138 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0532591029
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0532591029) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0270 / $1.4371 | Buy Now |
DISTI #
538-53259-1029
|
Mouser Electronics | Headers & Wire Housings MightySpox HDR 3.5mm RA 10CKT RoHS: Compliant | 421 |
|
$1.1300 / $2.5800 | Buy Now |
DISTI #
71464329
|
RS | 3.5 WtB Wafer Assy RA 10Ckt | Molex Incorporated 53259-1029 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $2.3500 | RFQ |
|
Onlinecomponents.com | 3.50mm Pitch Header, Right Angle, Lead-Free, 10 Circuits, Brass (CuZn) Contact RoHS: Compliant |
2852 Partner Stock |
|
$0.9080 / $1.1800 | Buy Now |
DISTI #
0532591029
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0532591029) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0270 / $1.4371 | Buy Now |
DISTI #
0532591029
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0532591029) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0270 / $1.4371 | Buy Now |
DISTI #
Molex 53259-1029
|
PEI Genesis | Board Connector, Contact | 1712 |
|
Buy Now | |
|
Master Electronics | 3.50mm Pitch Header, Right Angle, Lead-Free, 10 Circuits, Brass (CuZn) Contact RoHS: Compliant |
2852 Partner Stock |
|
$0.9080 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53259-1029
Molex
Buy Now
Datasheet
|
Compare Parts:
53259-1029
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.138 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & TRAY PACKAGE | |
Board Mounting Option | PEG | |
Body Breadth | 0.311 inch | |
Body Depth | 0.559 inch | |
Body Length | 1.461 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |