Part Details for 5325A by Pomona Electronics
Overview of 5325A by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91615-325ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 50 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 5325A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3909
|
Newark | Test Probe-Multi Stack Banana Plug Kit, Kit Contents:5309A Test Probe Set, 6262 Slide-On Extended Tip Set, 6264 Alligator Adapter Set, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Pomona 5325A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$53.7400 / $61.9100 | Buy Now |
DISTI #
94F1526
|
Newark | Test Lead Kit, Dmms, Kit Contents:5309A Test Probe Set, 6262 Slide-On Extended Tip Set, 6264 Alligator Adapter Set, Product Range:-, For Use With:Meters Configured With Non-Sheathed Standard And 4Mm Banana Jacks, Voltage Rating:300V Rohs Compliant: Yes |Pomona 5325A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9900 | Buy Now |
DISTI #
501-1476-ND
|
DigiKey | PROBE/MULTI-STACK BANANA PLUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
92 In Stock |
|
$40.6124 / $43.4900 | Buy Now |
DISTI #
565-5325A
|
Mouser Electronics | Test Probes BANANA TEST LEADS RoHS: Compliant | 46 |
|
$40.6200 / $42.4900 | Buy Now |
DISTI #
70198533
|
RS | Probe/Multi-Stack Banana Plug | Pomona Electronics 5325A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 |
|
$44.1900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Test 1.22m 18AWG DMM Test Probe to Banana Plug PL-PL RoHS: Compliant |
8 In Stock |
|
$43.9900 / $49.9900 | Buy Now |
DISTI #
65736288
|
Verical | Probe Accessory RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1934 | Americas - 7 |
|
$57.1870 / $64.9870 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$26.4290 | Buy Now |
DISTI #
POM-5325A
|
TME | Test leads, probe tip,banana plug 4mm, 1.22m, black,red Min Qty: 1 | 3 |
|
$47.7200 / $50.9000 | Buy Now |
|
Master Electronics | Cable Assembly Test 1.22m 18AWG DMM Test Probe to Banana Plug PL-PL RoHS: Compliant |
8 In Stock |
|
$43.9900 / $49.9900 | Buy Now |
Part Details for 5325A
5325A CAD Models
5325A Part Data Attributes
|
5325A
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5325A
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |