-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), Male, Press Fit Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3539
|
Newark | 7.0 W To B Conn W.a. St. 7Ckt |Molex 53265-0729 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8020 | Buy Now |
DISTI #
538-53265-0729
|
Mouser Electronics | Headers & Wire Housings Mighty-SPOX Header 7mm Vrt 7Ckt RoHS: Compliant | 0 |
|
$0.6510 / $0.7010 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2800 Partner Stock |
|
$0.6500 / $0.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2800 Partner Stock |
|
$0.6500 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53265-0729
Molex
Buy Now
Datasheet
|
Compare Parts:
53265-0729
Molex
Board Connector, 7 Contact(s), Male, Press Fit Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.299 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.874 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 40u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.138 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 7 |